Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SE6605-2BA10
Order Code3488239
Product RangeSIRIUS 3SE66
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE6605-2BA10
Order Code3488239
Product RangeSIRIUS 3SE66
Technical Datasheet
Product RangeSIRIUS 3SE66
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max100V
Contact Current AC Max400mA
IP RatingIP67
Contact Voltage DC Max100V
Contact Current DC Max400mA
SVHCTo Be Advised
Technical Specifications
Product Range
SIRIUS 3SE66
Switch Terminals
Cable
Contact Current AC Max
400mA
Contact Voltage DC Max
100V
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
100V
IP Rating
IP67
Contact Current DC Max
400mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42