Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SE7150-2DD04
Order Code3488166
Product RangeSIRIUS 3SE7
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE7150-2DD04
Order Code3488166
Product RangeSIRIUS 3SE7
Technical Datasheet
Cable Span20m
Contact ConfigurationSPST-NC, SPST-NO
Contact Voltage AC Max400V
Contact Current AC Max6A
Contact Voltage DC Max24V
Contact Current DC Max3A
Product RangeSIRIUS 3SE7
SVHCTo Be Advised
Technical Specifications
Cable Span
20m
Contact Voltage AC Max
400V
Contact Voltage DC Max
24V
Product Range
SIRIUS 3SE7
Contact Configuration
SPST-NC, SPST-NO
Contact Current AC Max
6A
Contact Current DC Max
3A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449