Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE7931-1AB.
Order Code3994140
Technical Datasheet
Body Length157mm
Extended Length190mm
Extension Load Max13N
External Diameter22.5mm
Wire Diameter18.2mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Body Length
157mm
Extension Load Max
13N
Wire Diameter
18.2mm
SVHC
Boric acid (14-Jun-2023)
Extended Length
190mm
External Diameter
22.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14