Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1152-6AA40-1AA0
Order Code2695564
Product RangeSIRIUS ACT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1152-6AA40-1AA0
Order Code2695564
Product RangeSIRIUS ACT
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP66, IP67, IP69, IP69K
Product RangeSIRIUS ACT
SVHCTo Be Advised
Product Overview
The 3SU1152-6AA40-1AA0 from Siemens is a SIRIUS ACT 22mm, green colour single LED indicator module with holder. This is round shaped smooth lens made of shiny metal material. It features shock resistance, vibration resistance, 3 degree of pollution, NEMA 1, 2, 3, 3R, 4, 4X, 12 degree of protection and IP66, IP67, IP69 (IP69K) protection class, IP20 terminal protection class.
- Insulation voltage is 320V
- Surge voltage resistance rated value is 4KV
- Rated operating voltage is 24V with 20% relative positive, negative tolerance of operating voltage
- Screw type electrical connection
- Front panel mounting
- Light intensity range from 900mcd to 1800mcd
- Ambient operating temperature range from -25°C to +70°C
- Outer diameter of actuating element is 29.45mm, 22.3mm mounting diameter & 11.8mm mounting height
- 40mm height, 30mm width, 49.7mm installation depth and 29.5mm installation width
- CCC, CSA, UL, EAC, CE standards approved
Applications
Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
SIRIUS ACT
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20, IP66, IP67, IP69, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082