Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1CA0
Order Code2695772
Product RangeSIRIUS ACT 3SU
Also Known As804766073274
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.270 |
5+ | €7.200 |
10+ | €7.120 |
20+ | €7.050 |
50+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1CA0
Order Code2695772
Product RangeSIRIUS ACT 3SU
Also Known As804766073274
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithSiemens SPST-NC Actuators & Indicators Front Plate Mounting
Contact Voltage DC Max500V
Product RangeSIRIUS ACT 3SU
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Contact module with 1 contact element
- Positive opening
- 500V, 10A rating
- IP40, IP20 protection
- Front panel mounting
- Screw terminal
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens SPST-NC Actuators & Indicators Front Plate Mounting
Product Range
SIRIUS ACT 3SU
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01