Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1401-1BB60-1AA0
Order Code2695574
Product RangeSIRIUS ACT
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
5+ | €11.470 |
10+ | €11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1401-1BB60-1AA0
Order Code2695574
Product RangeSIRIUS ACT
Technical Datasheet
LED ColourWhite
Operating Voltage24V
Mounting Hole Dia-
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP20, IP40
Product RangeSIRIUS ACT
Product Overview
The 3SU1401-1BB60-1AA0 from Siemens is a SIRIUS ACT white colour LED module with screw terminal for front plate mounting. It features shock resistance, vibration resistance, 3 degree of pollution, IP40 enclosure protection class, IP20 terminal protection class.
- Insulation voltage is 320V, maximum consumed current of 20mA
- Surge voltage resistance rated value is 4KV
- Rated operating voltage of 24V at AC, 50Hz & rated operating voltage of 24V at AC, 60Hz
- 20% relative positive and negative tolerance of the operating voltage
- Operating period typical is 100000h
- Light intensity range from 900mcd to 1400mcd
- Ambient operating temperature range from -25°C to +70°C
- Mounting dimension 33.2mm height, 9.8mm width, 29.4mm depth
- CCC, CSA, UL, EAC, CE standards approved
Applications
Signalling
Technical Specifications
LED Colour
White
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
SIRIUS ACT
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP20, IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009