Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1851-0AA00-0AC2
Order Code2695765
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.000 |
Price for:Each
Minimum: 1
Multiple: 1
€111.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1851-0AA00-0AC2
Order Code2695765
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Enclosure MaterialMetal
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourYellow
External Height - Metric89.4mm
External Width - Metric85mm
External Depth - Metric112.5mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial3.51"
External Width - Imperial3.35"
External Depth - Imperial4.43"
Product RangeSIRIUS ACT 3SU1
Technical Specifications
Enclosure Material
Metal
Cutout Diameter
22mm
External Height - Metric
89.4mm
External Depth - Metric
112.5mm
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
3.35"
Product Range
SIRIUS ACT 3SU1
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
85mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
3.51"
External Depth - Imperial
4.43"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568