Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UF1868-3GA00
Order Code3492120
Technical Datasheet
CT Construction3-Phase
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsFlat Connector
Transformer ApplicationsMetering & Protection
Primary Current820A
Secondary Current Nom1A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
3-Phase
Accuracy Class
-
Window Diameter
-
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
1A
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Flat Connector
Primary Current
820A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.92