Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €221.000 |
Price for:Each
Minimum: 1
Multiple: 1
€221.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 3UG4633-1AL30 from Siemens is a voltage monitoring relay. This is self powered and monitors an AC voltage or DC voltage at terminals A1 and A2 of the device for overshoot or undershoot or in range monitoring. The voltage monitoring relays are powered with a rated control supply voltage of 17 to 275VAC/DC through terminals A1/A2.
- Single pole relay
- IP20 protection
- Operating temperature range from -25°C to 60°C
- Dimension is 22.5mm x 92mm x 91mm (W x H x D)
- Snap on mounting
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
3UG
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Power Consumption
2W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
275V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147