Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No4NC5325-0DE21
Order Code3484808
Product RangeSENTRON 4NC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No4NC5325-0DE21
Order Code3484808
Product RangeSENTRON 4NC Series
Technical Datasheet
CT Construction1-Phase Bushing Type
Current Ratio400:1
Accuracy ClassClass 0.5
Power Rating5VA
Window Diameter-
Frequency Range60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current400A
Secondary Current Nom1A
Product RangeSENTRON 4NC Series
SVHCTo Be Advised
Technical Specifications
CT Construction
1-Phase Bushing Type
Accuracy Class
Class 0.5
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
1A
SVHC
To Be Advised
Current Ratio
400:1
Power Rating
5VA
Frequency Range
60Hz
Transformer Terminals
Screw
Primary Current
400A
Product Range
SENTRON 4NC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.589