Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SJ4232-7HG42
Order Code3479631
Product RangeSENTRON Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €121.550 |
5+ | €119.120 |
Price for:Each
Minimum: 1
Multiple: 1
€121.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SJ4232-7HG42
Order Code3479631
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Current Rating10kA
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
Product Overview
5SJ4232-7HG42 is a SENTRON, miniature circuit breaker.
- 2-pole, C Class tripping characteristic
- 10000 typ mechanical service life (operating cycles)
- 440V insulation voltage (Ui) at AC rated value
- 32A operational current, 50Hz supply voltage frequency rated value
- IP20, with connected conductors, IP40 in the handle range protection class
- 3.9W power loss for rated value of the current at AC in hot operating state per pole
- 10kA switching capacity current according to EN 60898 rated value
- 400VAC, 60VDC supply voltage, IEC/EN 60947-2/UL 489 standard
- Dimension is 121 x 36 x 70mm (H x W x D)
- Ambient temperature range from -25°C to 55°C
Technical Specifications
Product Range
SENTRON Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
Current Rating
10kA
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344