Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SV3314-6
Order Code3529833
Product RangeSENTRON Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.120 |
Price for:Each
Minimum: 1
Multiple: 1
€110.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SV3314-6
Order Code3529833
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating40A
No. of Poles2 Pole
Overload Current500A
Insulation Voltage-
SVHCTo Be Advised
Product Overview
5SV3314-6 is a SENTRON, residual current operated circuit breaker.
- 2-pole, 10000 typ mechanical service life (operating cycles)
- 63A short-circuit current of series fuse maximum permissible
- 10kA short-circuit current rating
- 2000V insulation voltage (Ui) rated value
- 30mA tripping fault current rated value
- 195V min supply voltage for testing equipment
- 50Hz value range of the supply voltage frequency
- IP20 protection class, UKCA, CCC, IMQ, OVE certified
- Dimension is 90 x 36 x 70mm (H x Wx D)
- Ambient temperature range from -25°C to 45°C
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
230V
Current Rating
40A
Overload Current
500A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198