Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SV8702-2KK
Order Code3558968
Product RangeSENTRON 5SV8 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SV8702-2KK
Order Code3558968
Product RangeSENTRON 5SV8 Series
Technical Datasheet
CT ConstructionSummation
Current Ratio-
Accuracy Class-
Power Rating2.5VA
Window Diameter60mm
Frequency Range0Hz to 2kHz
Transformer MountingChassis Mount
Transformer TerminalsTerminal Block
Transformer ApplicationsMetering
Primary Current1kA
Secondary Current Nom160A
Product RangeSENTRON 5SV8 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Summation
Accuracy Class
-
Window Diameter
60mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
160A
SVHC
To Be Advised
Current Ratio
-
Power Rating
2.5VA
Frequency Range
0Hz to 2kHz
Transformer Terminals
Terminal Block
Primary Current
1kA
Product Range
SENTRON 5SV8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.774