Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SY6513-7
Order Code3476569
Product RangeSENTRON Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.100 |
5+ | €58.900 |
10+ | €57.700 |
Price for:Each
Minimum: 1
Multiple: 1
€60.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SY6513-7
Order Code3476569
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Voltage Rating VAC230V
Voltage Rating VDC60V
Current Rating6kA
No. of Poles2 Pole
Overload Current-
Insulation Voltage250V
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
60V
No. of Poles
2 Pole
Insulation Voltage
250V
Voltage Rating VAC
230V
Current Rating
6kA
Overload Current
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308