Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5TT3201-1VR03
Order Code3559019
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5TT3201-1VR03
Order Code3559019
Product RangeSENTRON Series
Technical Datasheet
Battery Charger TypeWall
Battery Technologies Supported-
Supply Voltage230V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeSENTRON Series
Plug TypeIEC 62196
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Wall
Supply Voltage
230V
Battery IEC Code
-
Product Range
SENTRON Series
SVHC
To Be Advised
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
IEC 62196
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.595