Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0UC02-0AX1
Order Code2846766
Product RangeSIMATIC TP1900 Comfort Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,879.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,879.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0UC02-0AX1
Order Code2846766
Product RangeSIMATIC TP1900 Comfort Series
Technical Datasheet
Meter Display TypeTFT
Display Size409.8mm x 230.4mm
Display Resolution1366 x 768 Pixels
Screen Size19"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSIMATIC TP1900 Comfort Series
SVHCTo Be Advised
Product Overview
SIMATIC HMI Comfort Panels are designed for implementation of high-performance visualization applications on the machine-level. High performance, functionality and numerous integrated interfaces offer the greatest convenience in high-end applications. The TP1900 offers high end performance for HMI applications where a PC typical screen resolution is needed. The TP1900 Comfort is the successor of the Multi Panel MP 377 15 inch Touch, it offers 36% additional display space, a higher screen resolution and higher performance.
- Brilliant displays in widescreen format
- Reusable faceplates
- Energy efficiency due to PROFIenergy
- Maximum data security if power fails
- Precise diagnostics made easy
- Optimum interaction between controller and HMI
- Comprehensive library concept
- Easy to operate
- More interfaces – less hardware costs
- Optimum convenience during commissioning and servicing
Technical Specifications
Meter Display Type
TFT
Display Resolution
1366 x 768 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC TP1900 Comfort Series
Display Size
409.8mm x 230.4mm
Screen Size
19"
Supply Voltage Max
28.8VDC
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.66