Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.330 |
Price for:Each
Minimum: 1
Multiple: 1
€124.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ED1055-1NB10-0BA2
Order Code2471727
Technical Datasheet
Current Rating5A
Product Range-
Product Overview
The 6ED1055-1NB10-0BA2 is an Expansion Module with 8-digital inputs and 8-digital outputs. It is mounted on 35mm DIN rail, 4 spacing units wide.
- IP20 Protection rating
- 1000W Maximum lamp load
- No short-circuit protection
- 0 to 55°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
5A
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3