Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.740 |
5+ | €58.550 |
10+ | €57.350 |
Price for:Each
Minimum: 1
Multiple: 1
€59.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ED1058-0BA08-0YA1
Order Code2471732
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsLOGO SOFT COMFORT V8 Software CD, Documentation
Supply Voltage Max-
Product Range-
Product Overview
The 6ED1058-0BA08-0YA1 is a Logo! Soft Comfort V8, supports Microsoft Windows XP, 7, 8 versions on 32/64-bit MAC OSX 10.6, 10.9 and Linux Suse 11.3, SP3, K 3.0.76 OS.
- 1 Installation E-SW
- Software and document on DVD 6-languages
Applications
Industrial
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
Current Rating
-
Kit Contents
LOGO SOFT COMFORT V8 Software CD, Documentation
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85234990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1