Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1961-2BA41.
Order Code3994143
Product RangeSITOP PSE200U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.000 |
Price for:Each
Minimum: 1
Multiple: 1
€133.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1961-2BA41.
Order Code3994143
Product RangeSITOP PSE200U Series
Technical Datasheet
Current Rating10A
Product RangeSITOP PSE200U Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6EP1961-2BA41 is a SIPLUS PS PSE200U, selectivity module.
- Controlled DC voltage supply network, 24VDC supply voltage
- 22 to 30VDC input voltage, 35V overvoltage overload capability
- 4 number of outputs, 10A output current up to 60°C per output rated value
- 5s response delay, 99% efficiency
- 10W typ power loss at rated output voltage for rated value of the output current
- Standard for safety according to EN 60950-1 and EN 50178
- EN 55022 Class B, EN 61000-6-2 standards, IP20 protection class
- Dimension is 72 × 80 × 72mm (width × height × depth of the enclosure)
- Ambient temperature range from -25 to +70°C; with natural convection
Technical Specifications
Current Rating
10A
SVHC
No SVHC (08-Jul-2021)
Product Range
SITOP PSE200U Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22