Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP4134-3AB00-1AY0
Order Code3558845
Product RangeSITOP UPS1600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP4134-3AB00-1AY0
Order Code3558845
Product RangeSITOP UPS1600 Series
Technical Datasheet
Power Supply Applications-
No. of Outlets-
Capacity (VA / W)-
Input Voltage AC Max-
Output Voltage24VDC
Backup Time - Full Load-
Product RangeSITOP UPS1600 Series
Length125mm
Width50mm
Height139mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
-
Output Voltage
24VDC
Product Range
SITOP UPS1600 Series
Width
50mm
SVHC
To Be Advised
No. of Outlets
-
Input Voltage AC Max
-
Backup Time - Full Load
-
Length
125mm
Height
139mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4