Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7 214-1HG40-0XB0
Order Code3529847
Product RangeSIMATIC S7-1200
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €472.220 |
Price for:Each
Minimum: 1
Multiple: 1
€472.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 214-1HG40-0XB0
Order Code3529847
Product RangeSIMATIC S7-1200
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7-1200
Product Overview
6ES7 214-1HG40-0XB0 is a SIMATIC S7-1200 CPU 1214C.
- 24VDC supply voltage, reverse polarity protection
- 20.4VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 500mA current consumption, 12A at 28.8V max input current
- 12W typ power loss, 150Kbyte integrated work memory
- 4Mbyte integrated load memory, 500m max shielded cable
- 0.08µs/instruction typ CPU processing times for bit operations
- IP20 degree of protection, 2 number of analogue inputs
- ≥100Kohms input resistance, 10bit max resolution with over range (bit including sign)
- Dimension is 110 x 100 x 75mm (W x H x D)
- Ambient temperature during operation from -20°C to 60°C
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7-1200
No. of Analogue Outputs
-
No. of Digital Outputs
10
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452