Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7135-6GB00-0BA1.
Order Code3994083
Product RangeSIMATIC ET 200SP Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.650 |
Price for:Each
Minimum: 1
Multiple: 1
€153.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7135-6GB00-0BA1.
Order Code3994083
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24VDC
No. of Analogue Outputs2
Product RangeSIMATIC ET 200SP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IP / NEMA Rating
-
No. of Analogue Outputs
2
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC ET 200SP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039