Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7193-4JB00-0AA0
Order Code3555277
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.890 |
Price for:Each
Minimum: 1
Multiple: 1
€20.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7193-4JB00-0AA0
Order Code3555277
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
Current Rating-
Product RangeSIMATIC ET 200SP Series
Product Overview
6ES7193-4JB00-0AA0 is a 2 x 2 pin female connector. It can be plugged into SIMATIC HMI device.
- 24VDC supply voltage
- Ambient temperature during storage/transportation ranges from -20°C to 70°C
- PN-PN coupler, grid size is 5.08mm cage clamp technology
- Internally bridged, colour coded
- Plastic housing, dimension is 10 x 22 x 25mm (W x H x T)
Technical Specifications
Current Rating
-
Product Range
SIMATIC ET 200SP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045