Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7217-1AG40-0XB0
Order Code2484613
Product RangeSIMATIC S7-1200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,087.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,087.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7217-1AG40-0XB0
Order Code2484613
Product RangeSIMATIC S7-1200 Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs2
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7-1200 Series
Product Overview
6ES7217-1AG40-0XB0 is a SIMATIC S7-1200 series compact CPU. It is approved by UL and cULus.
- STEP 7 V18 or higher programming package
- 24V rated value (DC), 600mA, CPU only current consumption (rated value)
- 1600mA; CPU with all expansion modules max current consumption
- 12W typ power loss, 250kbyte integrated work memory
- 480h typical backup time
- 10bit max resolution with overrange (bit including sign)
- IP20 degree of protection
- 150mm width, 100mm height, 75mm depth
- Ambient temperature range from -20°C to 60°C (during operation)
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7-1200 Series
No. of Analogue Outputs
2
No. of Digital Outputs
10
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355