Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7231-5PA30-0XB0
Order Code2080238
Technical Datasheet
No. of Modules1
Supply Voltage VDC24V
Current Rating5mA
Product Range-
SVHCTo Be Advised
Product Overview
The 6ES7231-5PA30-0XB0 is a 1-channel 16-bit RTD Signal Board for convenient recording of temperatures with great accuracy. Common resistance-type temperature detectors can be used. It can easily be retrofitted to existing plant. It can be plugged directly into the CPU.
- 0.5W Power loss
- 10MR Input resistance
- -20 to +60°C Ambient operating temperature
- IP20 Protection rating
Applications
Industrial
Technical Specifications
No. of Modules
1
Current Rating
5mA
SVHC
To Be Advised
Supply Voltage VDC
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2