Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7231-5QD32-0XB0
Order Code2526193
Product RangeSIMATIC S7
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €392.220 |
Price for:Each
Minimum: 1
Multiple: 1
€392.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7231-5QD32-0XB0
Order Code2526193
Product RangeSIMATIC S7
Technical Datasheet
No. of Analogue Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeSIMATIC S7
SVHCTo Be Advised
Product Overview
6ES7231-5QD32-0XB0 is a SIMATIC S7 analogue input module.
- 24VDC supply voltage, 40mA typ input current consumption
- 1.5W typ power loss, 4 thermocouples analogue inputs
- ±35V max permissible input voltage for voltage input (destruction limit)
- ≥1Mohm input resistance (-80mV to +80mV), plastic enclosure material (front)
- 85dB at 50/60/400Hz interference voltage suppression for interference frequency f1
- 0.5% repeat accuracy in steady state at 25°C (relative to output range), (+/-)
- IP20 degree of protection, CSA, UL, cULus Yes, FM, RCM (formerly C-TICK), KC, marine approved
- Dimension is 45 x 100 x 75mm (W x H x D)
- Ambient temperature during operation range from -20 to 60°C
Technical Specifications
No. of Analogue Inputs
4
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
SIMATIC S7
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165107