Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €95.950 |
Price for:Each
Minimum: 1
Multiple: 1
€95.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
6ES7241-1CH30-1XB0 is a SIMATIC S7-1200, communication board CB 1241.
- 1.5W typical power loss, 1000m maximum cable length
- 1kbyte maximum telegram length (freeport, 3964 R), 7 or 8Bits per character (freeport, 3964 R)
- 1 through 49 999 (standard ModBus addressing) address area
- IP20 IP degree and class of protection
- 38mm width, 62mm height, 21mm depth
- Ambient temperature during operation range from -20°C to 60°C
Technical Specifications
No. of Modules
1
Current Rating
50mA
Supply Voltage VDC
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298