Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7331-1KF02-0AB0.
Order Code3994079
Product RangeSIMATIC S7-300 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €888.260 |
Price for:Each
Minimum: 1
Multiple: 1
€888.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7331-1KF02-0AB0.
Order Code3994079
Product RangeSIMATIC S7-300 Series
Technical Datasheet
No. of Analogue Inputs8
Supply Voltage-
IP / NEMA Rating-
Product RangeSIMATIC S7-300 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7331-1KF02-0AB0 is a SIMATIC S7 - 300 series, analogue input module.
- 90mA max input current from backplane bus 5VDC, 0.4W typ power loss
- 8 number of analogue inputs, 40mA max permissible i/p current for current input (destruction limit)
- 13-bit max resolution with overrange (bit including sign)
- 66/55ms basic conversion time, isolation tested with 500VDC
- 40-pin required front connector, 100 ohm input resistance (0 to 20mA)
- 50/60Hz interference voltage suppression for interference frequency f1
- Dimension is 40 x 125 x 117mm (W x H x D)
Technical Specifications
No. of Analogue Inputs
8
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
-
Product Range
SIMATIC S7-300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298