Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7531-7KF00-0AB0.
Order Code3994081
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €691.370 |
Price for:Each
Minimum: 1
Multiple: 1
€691.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7531-7KF00-0AB0.
Order Code3994081
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
No. of Analogue Inputs8
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7531-7KF00-0AB0 is a SIMATIC S7-1500 analogue input module. Device compositions are infeed element, shield bracket, shield terminal.
- Supply voltage: 24VDC rated value, reverse polarity protection and short-circuit protection(Encoder)
- 19.2VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 240mA max with 24VDC supply current consumption
- 0.7W power available from the backplane bus, 2.7W typ power loss
- 8 analogue input, 40mA max permissible input current for current input (destruction limit)
- 0.02% linearity error (relative to input range), (+/-)
- Crosstalk between the inputs is -80dB, ±6°C temperature error of internal compensation
- 0.02% repeat accuracy in steady state at 25°C (relative to input range), (+/-)
- Dimension is 35 x 147 x 129mm (W x H x D)
- Ambient temperature range from -25 to +60°C (horizontal installation)
Notes
Front connector (screw terminals or push-in) to be ordered separately.
Technical Specifications
No. of Analogue Inputs
8
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7-1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417