Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7954-8LF03-0AA0.
Order Code3994180
Technical Datasheet
Flash Memory Card Type-
Memory Capacity24MB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Card Type
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Memory Capacity
24MB
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03