Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6FX2003-0LA00
Order Code3558013
Technical Datasheet
Accessory TypePower Connector
For Use WithSiemens 7.5 to 12mm, 9 to 15mm Cables
Product Range-
Technical Specifications
Accessory Type
Power Connector
Product Range
-
For Use With
Siemens 7.5 to 12mm, 9 to 15mm Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11