Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GF3420-0AA40
Order Code3559082
Product RangeSIMATIC MV420 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2,680.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,680.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GF3420-0AA40
Order Code3559082
Product RangeSIMATIC MV420 Series
Technical Datasheet
Image Resolution640 x 480 Pixels, 752 x 480 Pixels
Imager TypeCMOS
Interface TypeEthernet, RS-232, RS-422
Programming TypePC Based
Code Type1D, 2D
Product RangeSIMATIC MV420 Series
Product Overview
- Barcode scanner
- Dimension is 52.5mm width x 70.7mm height x 39.5mm depth
- Number of digital inputs/outputs are 3, M12, d-coded of industrial ethernet interface
- CMOS chip, VGA (640 x 480), WVGA (752 x 480) design of image sensor / of the camera
- Integrated lighting or external lighting according to accessories list
- Picture recording frequency/maximum is 80Hz
- Supply voltage is 24V (at DC / rated value)
- Typical consumed current / at DC / at 24V is 0.17A
- Petrol blue die-cast aluminium material
- Ambient temperature during operation is 50°C
Technical Specifications
Image Resolution
640 x 480 Pixels, 752 x 480 Pixels
Interface Type
Ethernet, RS-232, RS-422
Code Type
1D, 2D
Imager Type
CMOS
Programming Type
PC Based
Product Range
SIMATIC MV420 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377