Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €170.000 |
Price for:Each
Minimum: 1
Multiple: 1
€170.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5008-0BA10-1AB2
Order Code3485285
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
Product Overview
6GK5008-0BA10-1AB2 is a SCALANCE XB008 unmanaged industrial Ethernet switch. Standard approvals include UL 60950-1, CSA C22.2 No. 60950-1.
- For setting up small star and line topologies, LED diagnostics
- 10Mbit/s, 100Mbit/s transfer rate, 3-pole terminal block for power supply
- IP20 rating, 24VDC rated supply voltage
- 45mm width, 100mm height, 87mm depth
- 8x 10/100Mbit/s twisted pair ports with RJ45 sockets
- Ambient temperature range from -10°C to +60°C (during operation)
- ATEX, UKEX, IECEx, Ulhazloc, CCC / for hazardous zone according to GB standard, FM registration
- 35mm top hat DIN rail mounting and wall mounting
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069173