Print Page
Image is for illustrative purposes only. Please refer to product description.
209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.060 |
5+ | €7.540 |
10+ | €7.460 |
Price for:Each
Minimum: 1
Multiple: 1
€8.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2600-0AE00
Order Code3548358
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size896bit
Product Range-
Product Overview
- MDS D126 RFID transponder
- 13.56MHz operating frequency
- 500mm maximum range (range is dependent on reader type)
- ISO 15693 protocol with radio transmission
- Maximum transfer rate of 26.5kbit/s
- Multitag capable
- Suitable for RF200, RF300 and MOBY D
- 112byte user memory
- Transponder size 50 x 3.6mm (DxH)
Technical Specifications
Tag Type
RFID
Memory Size
896bit
Frequency
13.56MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013