Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2600-5AF00-0AX0
Order Code3548379
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size8KB
Product Range-
SVHCTo Be Advised
Product Overview
- MDS D522 RFID transponder
- 13.56MHz operating frequency
- 35mm maximum range (range is dependent on reader type)
- ISO 15693 protocol with radio transmission
- Maximum transfer rate of 26.5kbit/s
- Multitag capable
- Suitable for RF200, RF300
- 8192-byte FRAM user memory
- Transponder size 18 x 5.2mm(DxH)
- For snapping into metal
Technical Specifications
Tag Type
RFID
Memory Size
8KB
SVHC
To Be Advised
Frequency
13.56MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025