Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- SIMATIC RF300 transponder RF360T EPOXY card
- 13.56MHz operating frequency
- 150mm maximum range (range depends on reader)
- RF300-specific protocol with radio transmission
- Maximum transfer rate of 106Kbit/s with radio transmission, multitag-capable
- FRAM/EEPROM memory, 32765byte storage capacity of the user memory
- 10 year data retention time at ambient temperature <lt/> 40°C
- Epoxy resin material, anthracite colour
- Ambient temperature range from -25°C to 75°C (read/write access)
- IP67 protection class, dimension is 55mm x 2.5mm x 86mm (W x H x D), weight is 25g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025