Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2810-2BB80
Order Code3489076
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF610T ISO card
- 860MHz to 960MHz operating frequency, RF600 suitability for operation
- 5m maximum range (overrange is possible, range is reader dependent)
- Chip type is NXP G2XM, EPC 240bit, 64byte add-on memory
- Maximum transfer rate of 320Kbit/s with radio transmission, multitag-capable, linear polarization
- EEPROM memory, 64byte storage capacity of the user memory
- 10 year data retention time at ambient temperature < 40°C
- PVC material (food safe), white colour
- Ambient temperature range from -25°C to 85°C (during read/write access)
- IP67 protection class, dimension is 54mm x 0.4mm x 86mm (W x H x D), weight is 3g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
