Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.910 |
5+ | €11.600 |
Price for:Each
Minimum: 1
Multiple: 1
€13.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2810-2HC05
Order Code3489084
Technical Datasheet
Tag TypeRFID
Frequency928MHz
Memory Size2Kbit
Product Overview
- SIMATIC RF645T container tag (ISO 18000-63, EPC Class 1 Gen 2)
- 865MHz to 928MHz operating frequency, RF600 suitability for operation
- 6m maximum range (overrange is possible, range is reader dependent)
- Chip type NXP is UCODE 7Xm-2K, EPC 448bit, 2048bit add-on memory
- Maximum transfer rate of 320Kbit/s with radio transmission, multitag-capable, linear polarization
- EEPROM memory, 256byte storage capacity of the user memory
- 20 year data retention time at ambient temperature <lt/> 40°C
- ABS material, black colour
- Ambient temperature range from -40°C to 85°C (during read/write access)
- IP68 protection class, dimension is 36mm x 12.5mm x 52mm (W x H x D), weight is 25g
Technical Specifications
Tag Type
RFID
Memory Size
2Kbit
Frequency
928MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03