Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2831-6BA50
Order Code3489054
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2831-6BA50
Order Code3489054
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF1000 access control reader RF1070R
- Legic, ISO 15693 and ISO 14443 A/B transponder for connecting to PC and control systems
- 13.56MHz rated operating frequency
- 30mm maximum range (dependent on transponder type)
- 106kbit/s maximum transfer rate with radio transmission
- Multitag-capable, IP65 (on front after cabinet installation), IP20 (rear) protection
- Radio according to R&TTE guidelines EN300 330 and EN 301489, FCC, cULus
- USB 2.0, RS232 standard for interfaces for communication
- PC-GF material, ti-grey colour
- 5VDC supply voltage
Contents
RFID module, Card holder, USB cable 0.5m, RS232 connector.
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12