Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3210-1KE13-2AB2
Order Code3530151
Technical Datasheet
Control / Drive TypeInverter
Compatible Motor TypeAC Motors
Power Rating1.1kW
No. of PhasesThree Phase
Output Current Max3.1A
Supply Frequency47Hz / 63Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Inverter
Power Rating
1.1kW
Output Current Max
3.1A
IP Rating
IP20
Supply Voltage Max
480VAC
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
47Hz / 63Hz
Supply Voltage Min
380VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A999.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3