Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL3210-1PE12-3AL1
Order Code4008138
Product RangeSINAMICS Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €377.320 |
Price for:Each
Minimum: 1
Multiple: 1
€377.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3210-1PE12-3AL1
Order Code4008138
Product RangeSINAMICS Series
Technical Datasheet
Control / Drive TypeConverter
Compatible Motor TypeAC Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max3.4A
Supply Frequency63Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeSINAMICS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Control / Drive Type
Converter
Power Rating
750W
Output Current Max
3.4A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Supply Frequency
63Hz
Supply Voltage Min
380VAC
Product Range
SINAMICS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.87