Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB125BV1
Order Code3529696
Product RangeSINAMICS V20
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB125BV1
Order Code3529696
Product RangeSINAMICS V20
Technical Datasheet
Power Rating250W
No. of PhasesSingle Phase
Supply Voltage Min200V
Supply Voltage Max240V
Product RangeSINAMICS V20
Technical Specifications
Power Rating
250W
Supply Voltage Min
200V
Product Range
SINAMICS V20
No. of Phases
Single Phase
Supply Voltage Max
240V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:3A999.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7