Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB211BV1
Order Code3529700
Product RangeSINAMICS V20
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €250.580 |
Price for:Each
Minimum: 1
Multiple: 1
€250.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32105BB211BV1
Order Code3529700
Product RangeSINAMICS V20
Technical Datasheet
Control / Drive TypeConverter
Compatible Motor TypeAC Motors
Power Rating1.1kW
No. of PhasesSingle Phase
Output Current Max6A
Supply Frequency47Hz / 63Hz
IP RatingIP20
Supply Voltage Min200V
Supply Voltage Max240V
Product RangeSINAMICS V20
Technical Specifications
Control / Drive Type
Converter
Power Rating
1.1kW
Output Current Max
6A
IP Rating
IP20
Supply Voltage Max
240V
Compatible Motor Type
AC Motors
No. of Phases
Single Phase
Supply Frequency
47Hz / 63Hz
Supply Voltage Min
200V
Product Range
SINAMICS V20
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85014080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4