Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL32105BE315CV0
Order Code3529714
Product RangeSINAMICS V20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,064.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,064.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL32105BE315CV0
Order Code3529714
Product RangeSINAMICS V20
Technical Datasheet
Power Rating15kW
No. of PhasesThree Phase
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeSINAMICS V20
Technical Specifications
Power Rating
15kW
Supply Voltage Min
380V
Product Range
SINAMICS V20
No. of Phases
Three Phase
Supply Voltage Max
480V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4