Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6SL3244-0BB12-1FA0
Order Code4008085
Product RangeSINAMICS G120 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €388.690 |
Price for:Each
Minimum: 1
Multiple: 1
€388.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6SL3244-0BB12-1FA0
Order Code4008085
Product RangeSINAMICS G120 Series
Technical Datasheet
Control / Drive TypeInverter
Compatible Motor TypeDC Motors
Output Current Max500mA
Supply Voltage Min20VDC
Supply Voltage Max29VDC
Product RangeSINAMICS G120 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6SL3244-0BB12-1FA0 is a SINAMICS G120 series, DC motor inverter.
- 24VDC power module, 20 to 29VDC external power supply
- 0.50A maximum power consumption, 5.50W power loss
- PROFINET, Ethernet/IP communication, 6 standard digital inputs
- 2 number digital outputs
- 2 (differential input), 2 (non-isolated output)
- 95% max relative humidity operation, IP20/UL open type degree of protection
- UL, cUL, RCM, SEMI F47 standards
- 0.05 to 1.50mm² (AWG 28 to AWG 16) conductor cross-section
- Dimension is 73 x 199 x 46mm (W x H x D)
- Ambient temperature range from -10 to 55°C
Technical Specifications
Control / Drive Type
Inverter
Output Current Max
500mA
Supply Voltage Max
29VDC
SVHC
No SVHC (08-Jul-2021)
Compatible Motor Type
DC Motors
Supply Voltage Min
20VDC
Product Range
SINAMICS G120 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49