Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7KM4212-0BA00-3AA0
Order Code4008657
Product RangeSENTRON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,200.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KM4212-0BA00-3AA0
Order Code4008657
Product RangeSENTRON Series
Technical Datasheet
Meter Display TypeLCD
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display InterfaceRJ45
Memory Size-
Supply Voltage Min11.5VAC
Supply Voltage Max480VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
LCD
Pixel Size (H x W)
-
Panel Display Interface
RJ45
Supply Voltage Min
11.5VAC
Operating Temperature Min
-10°C
Product Range
SENTRON Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
480VAC
Operating Temperature Max
55°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.505