Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7LF4511-0
Order Code4008095
Product RangeSENTRON Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.500 |
Price for:Each
Minimum: 1
Multiple: 1
€110.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7LF4511-0
Order Code4008095
Product RangeSENTRON Series
Technical Datasheet
Time Min1.5s
Time Max60s
Contact Style1CO
Contact Current Max16A
Controller OutputRelay
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Time Min
1.5s
Contact Style
1CO
Controller Output
Relay
SVHC
No SVHC (08-Jul-2021)
Time Max
60s
Contact Current Max
16A
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142