Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7SR1102-1JA12-2AA0
Order Code3557671
Technical Datasheet
Overload Current Min1A
Overload Current Max5A
Coil Voltage DC Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overload Current Min
1A
Coil Voltage DC Max
-
SVHC
To Be Advised
Overload Current Max
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2