Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8GB5012-0KM
Order Code4008070
Product RangeALPHA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.000 |
Price for:Each
Minimum: 1
Multiple: 1
€82.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8GB5012-0KM
Order Code4008070
Product RangeALPHA Series
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPlastic
Supply Voltage400V
Current Rating63A
No. of Branch Circuits-
External Height250mm
External Width305mm
External Depth99mm
Product RangeALPHA Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
-
External Width
305mm
Product Range
ALPHA Series
Enclosure Material
Plastic
Current Rating
63A
External Height
250mm
External Depth
99mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.103