Print Page
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
-
Width
250mm
Fixing Centres
-
SVHC
To Be Advised
For Use With
Siemens ALPHA Series Enclosures
Height
15mm
Rail Material
-
Product Range
ALPHA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167